The 4M1-SDP3-S6/3-M6RE is a DPDT slide switch with a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC, as certified by CSA and UL. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and is designed for bracket mount or through hole mounting. It can operate within a temperature range of -30°C to 85°C.
Carling Technologies 4M1-SDP3-S6/3-M6RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP3-S6/3-M6RE to view detailed technical specifications.
No datasheet is available for this part.