The 4M1-SDP3-S6/7-M5-4RE is a DPDT slide switch with a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC, both certified to CSA and UL standards. It has a maximum power rating of 0.4W at 20VAC and 20VDC. The switch features an extended top slide actuator style and is designed for wire wrap termination. It is rated for 30,000 electrical life cycles and operates within a temperature range of -30°C to 85°C.
Carling Technologies 4M1-SDP3-S6/7-M5-4RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP3-S6/7-M5-4RE to view detailed technical specifications.
No datasheet is available for this part.