
Mini slide switch featuring a 1-pole, 2-position (SPDT) configuration with ON-NONE-ON functionality. Rated for 250V (AC 277V, DC 80V) and 5A contact current, it utilizes silver-plated copper alloy contacts. The switch boasts a nylon actuator, diallyl phthalate body, and solder termination, with panel or PCB mounting options. Operating temperature range is -30°C to 85°C, and it meets UL and CSA approvals with a UL94 V-0 flammability rating.
Sign in to ask questions about the Carling Technologies 4M1-SSP1-S1/1-M1QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 4M1-SSP1-S1/1-M1QE technical specifications.
| Actuator Material | Nylon |
| Actuator Type | SLIDE |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S1/1-M1QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
