The 4M1-SSP1-S6/5-M5-3RE is a SPDT slide switch from Carling Technologies. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V, both certified by CSA and UL. The switch has a maximum power rating of 0.4W at 20VAC or 20VDC. It is designed for electrical life of 30,000 cycles and features an extended top slide actuator style. The switch is suitable for panel mounting and has a wire wrap termination style.
Carling Technologies 4M1-SSP1-S6/5-M5-3RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S6/5-M5-3RE to view detailed technical specifications.
No datasheet is available for this part.