The 4M1-SSP1-S6/8-M5-3KE SPDT slide switch from Carling Technologies features a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. The switch is designed for panel mount applications and has a wire wrap termination style. It is suitable for use in environments where a high level of reliability is required.
Carling Technologies 4M1-SSP1-S6/8-M5-3KE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S6/8-M5-3KE to view detailed technical specifications.
No datasheet is available for this part.