The 4M1-SSP1-S6/8-M5-3PE SPDT slide switch is rated for 5A at 125VAC and 28VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It has an electrical life of 30,000 cycles and is designed for panel mount applications. The switch features an extended top slide actuator style and a wire wrap termination style, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Carling Technologies 4M1-SSP1-S6/8-M5-3PE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S6/8-M5-3PE to view detailed technical specifications.
No datasheet is available for this part.