The 4M1-SSP1-S6/8-M5-4PE is a SPDT slide switch with a maximum current rating of 5A at 125VAC or 28VDC. It features a panel mount design and an extended top slide actuator style. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is rated for 30,000 electrical life cycles and operates within a temperature range of -30°C to 85°C.
Carling Technologies 4M1-SSP1-S6/8-M5-4PE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S6/8-M5-4PE to view detailed technical specifications.
No datasheet is available for this part.