The 4M1-SSP1-S6/8-M6QE is a SPDT slide switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a bracket mount/through hole package type and can operate within a temperature range of -30°C to 85°C. The switch has an electrical life of 30,000 cycles and is rated for 250VAC and 28VDC. It is suitable for use in applications where a high current rating and reliable operation are required.
Carling Technologies 4M1-SSP1-S6/8-M6QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S6/8-M6QE to view detailed technical specifications.
No datasheet is available for this part.