The 4M1-SSP1-S6/8-M7KE is a SPDT slide switch from Carling Technologies, rated for 20VAC and 20VDC with a maximum power rating of 0.4W. It features an extended side slide actuator style and PC pin termination. The switch is designed for bracket mount and through hole mounting. It operates within a temperature range of -30°C to 85°C and has an electrical life of 30,000 cycles.
Carling Technologies 4M1-SSP1-S6/8-M7KE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP1-S6/8-M7KE to view detailed technical specifications.
No datasheet is available for this part.