The 4M1-SSP3-S1/3-M2GE is a SPDT slide switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a top slide actuator style and PC pin termination. The switch is rated for 30,000 electrical life cycles and has a maximum operating temperature range of -30 to 85°C. It is designed for through hole mounting and is suitable for use in applications where a high level of reliability is required.
Carling Technologies 4M1-SSP3-S1/3-M2GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.