The 4M1-SSP3-S3/7-VS2QE is a SPDT slide switch with a maximum current rating of 5A at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. It features an extended top slide actuator style and PC pin termination. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for bracket mount and through hole mounting, and has a life expectancy of 30,000 electrical cycles.
Carling Technologies 4M1-SSP3-S3/7-VS2QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP3-S3/7-VS2QE to view detailed technical specifications.
No datasheet is available for this part.