The 4M1-SSP3-S6/2-M5-4QE is a SPDT slide switch from Carling Technologies, rated for 5A at 125VAC or 28VDC. It features an extended top slide actuator and wire wrap termination. The switch is designed for panel mount applications and operates over a temperature range of -30 to 85°C. Compliance is listed for CSA and UL standards.
Carling Technologies 4M1-SSP3-S6/2-M5-4QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP3-S6/2-M5-4QE to view detailed technical specifications.
No datasheet is available for this part.