The 4M1-SSP3-S6/2-M6RE SPDT slide switch from Carling Technologies features a maximum AC voltage rating of 20 volts and a maximum power rating of 0.4 watts at 20 volts AC or DC. It has an electrical life of 30,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. The switch has a pole throw configuration of SPDT and a switch configuration of ON OFF ON. It is available in a bracket mount/through hole package type.
Carling Technologies 4M1-SSP3-S6/2-M6RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP3-S6/2-M6RE to view detailed technical specifications.
No datasheet is available for this part.