The 4M1-SSP3-S6/8-VS2QE SPDT slide switch from Carling Technologies features a maximum current rating of 5 amps at 125VAC or 28VDC, with a maximum AC voltage rating of 250 volts. It has an electrical life of 30,000 hours and operates within a temperature range of -30 to 85 degrees Celsius. The switch is designed for bracket mount or through hole mounting and has a termination style of PC pins.
Carling Technologies 4M1-SSP3-S6/8-VS2QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SSP3-S6/8-VS2QE to view detailed technical specifications.
No datasheet is available for this part.