The 4PM-601-S1-M1QE is a SPDT slide switch with a maximum current rating of 2 amps at 250 volts AC. It features a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. The switch has a flush slide actuator style and PC pin termination. It is designed for through hole mounting and operates within a temperature range of -30 to 85 degrees Celsius.
Carling Technologies 4PM-601-S1-M1QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 2@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4PM-601-S1-M1QE to view detailed technical specifications.
No datasheet is available for this part.