The 4PM-602-S1-M4RE is a DPDT slide switch with a max current rating of 0.1A at 30VDC and a max DC voltage rating of 30V. It features a flush slide actuator style and PC pin termination. The switch has a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. It is designed for through hole mounting and operates within a temperature range of -30°C to 85°C.
Carling Technologies 4PM-602-S1-M4RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4PM-602-S1-M4RE to view detailed technical specifications.
No datasheet is available for this part.