
Switch Toggle (ON) (OFF) SPST Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
Carling Technologies 516-AM-73 technical specifications.
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Wire Leads |
| Throw Configuration | DP, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
