Switch Toggle (ON) (OFF) SPST Bat Lever Solder Lug 3A 250VAC 250VDC Panel Mount with Threads
Carling Technologies 516-BM-73 technical specifications.
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 516-BM-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.