
SPDT rocker switch featuring ON OFF ON functionality and a paddle actuator. This panel mount, through-hole component utilizes PC pin termination and offers a straight body orientation. Rated for 20VAC/20VDC at 0.4VA, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of 0°C to 85°C, it requires a 19.2mm x 12.9mm panel cutout.
Sign in to ask questions about the Carling Technologies 61131162-E-0-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 61131162-E-0-N technical specifications.
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 20.95 |
| Product Depth (mm) | 14.98 |
| Product Height (mm) | 31.04 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.95 |
| Body Depth (mm) | 14.98 |
| Body Height (mm) | 17.09 |
| Actuator Depth (mm) | 9.65 |
| Actuator Height (mm) | 11.81 |
| Terminal Length (mm) | 5.26 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 61131162-E-0-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.