Switch Rocker ON None OFF SPST PC Pins Curved Rocker 8A 250VAC
Sign in to ask questions about the Carling Technologies 62111417-0-0-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 62111417-0-0-N technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 62111417-0-0-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.