Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 8A 250VAC
Carling Technologies 62111419-0-9-V technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.