Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 8A 250VAC 100000Cycles Bulk
Sign in to ask questions about the Carling Technologies 62111419E9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 62111419E9V technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 62111419E9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.