
Rocker Switches "621" Curved DPST On-None-Off Qk Cnct
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 62115429-0-9-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 62115429-0-9-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.