Illuminated rocker switch, SPST ON-NONE-OFF configuration. Features a black nylon rocker actuator and a black nylon body. Rated for 11A at 125V AC, with a contact current rating of 8A. Panel mountable via snap-in design, with quick connect termination. Operating temperature range from 0°C to 85°C. Approvals include UL, CSA, VDE, TUV, NEMKO, SEMKO, DEMKO, and SETI.
Carling Technologies 62116319-0-0-N technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, TUV, NEMKO, SEMKO, DEMKO, SETI |
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 8A |
| Current Rating | 11A |
| Height | 22.7mm |
| Illumination Type | Illuminated |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 621 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 62116319-0-0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.