
Carling Technologies 622121-BB-NB technical specifications.
| Actuator Type | Rocker |
| Contact Material | Silver |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 622121-BB-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
