This silver contact SPST panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a mechanical life of 100,000 cycles and is rated for 250V AC. The switch is packaged in bulk and is RoHS compliant. It is mounted on a panel and terminated with solder.
Carling Technologies 622121-BB-ND technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 622121-BB-ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.