This 12A SPST on-off panel mount switch is designed for use in applications where a high current rating is required. It features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 125V AC and has a mechanical life of 100,000 cycles. It is also RoHS compliant, making it suitable for use in environmentally friendly applications.
Carling Technologies 622122-BB-NA technical specifications.
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 622 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 622122-BB-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.