This SPST rocker switch features silver contacts and a maximum operating temperature of 85°C. It is designed for panel mount applications and is available in bulk packaging. The switch has a mechanical life of 100,000 cycles and is compliant with RoHS regulations. It is not radiation hardened and has a maximum voltage rating of 250V AC.
Carling Technologies 622122-BB-NN technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 622/623 Series |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 622122-BB-NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.