
SPST rocker switch with a flat rocker actuator and solder lug termination. Features an ON-None-OFF configuration, rated for 12A at 125VAC and 250VAC, with a maximum power rating of 372.85 VA. Offers an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of 0°C to 85°C. Designed for panel mounting with a rectangular cutout of 19.4mm x 12.9mm.
Carling Technologies 632111-2B-JN technical specifications.
| Actuator Style | Flat Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 14.99 |
| Product Height (mm) | 29.84 |
| Panel Cutout Dimensions (mm) | 19.4 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Depth (mm) | 14.99 |
| Body Height (mm) | 18.03 |
| Actuator Depth (mm) | 10.29 |
| Actuator Height (mm) | 3.81 |
| Terminal Length (mm) | 8 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 632111-2B-JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.