SPST Rocker Switch with solder lug terminals, featuring a flat rocker actuator. Rated for 12A at 125VAC and 250VAC maximum, with a 372.85 VA power rating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Designed for panel mounting with a rectangular cutout of 19.4mm x 12.9mm. Operating temperature range from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 632111-4B-JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flat Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 14.99 |
| Product Height (mm) | 29.84 |
| Panel Cutout Dimensions (mm) | 19.4 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Depth (mm) | 14.99 |
| Body Height (mm) | 18.03 |
| Actuator Depth (mm) | 10.29 |
| Actuator Height (mm) | 3.81 |
| Terminal Length (mm) | 8 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 632111-4B-JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.