This panel mount DPST rocker switch features silver contacts and operates within a temperature range of 0 to 85°C. It has a maximum voltage rating of 250V AC and a mechanical life of 100,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 632221-4B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 632221-4B-JB technical specifications.
| Contact Material | Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632221-4B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.