This Carling Technologies 632222-1B-HN switch features a DPST configuration with a flat rocker actuator style, supporting up to 12A at 125VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 372.85W. The switch is designed for panel mounting with a quick connect termination style. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The operating temperature range is from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |