This is a panel mount DPST switch with a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. It features silver contacts and a quick connect termination. The switch has a mechanical life of 100,000 cycles and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Carling Technologies 632222-4B-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 632222-4B-JD technical specifications.
| Contact Material | Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632222-4B-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.