The Carling Technologies 632521-4W-HN is a SPST rocker switch rated for 12A at 125VAC with a maximum AC voltage rating of 250V. It features a flat rocker actuator style and a solder lug termination. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. It can operate between 0°C and 85°C. The switch is panel mount and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |