This Carling Technologies switch features a SPST configuration with a flat rocker actuator style, rated for 12A at 125VAC and 372.85W maximum power. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The switch is designed for panel mount applications and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 632522-3W-JE technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.