This curved rocker panel mount switch features a straight body orientation and a maximum operating temperature range of 0°C to 85°C. It has a maximum current rating of 10 amps at 250VAC and a maximum power rating of 186.42 watts. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Curved Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 14.99 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Depth (mm) | 14.99 |
| Actuator Height (mm) | 3.96 |
| Terminal Length (mm) | 7.34 |
| Terminal Pitch (mm) | 6.86 |
| Number of Rows | 1 |
| Pole Throw Configuration | SP |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |