
This panel mount switch features a curved rocker actuator and a solder lug termination style. It is designed for panel mounting and has a straight body orientation. The switch has a maximum current rating of 10A at 250VAC and a maximum power rating of 186.42W. It can operate within a temperature range of 0 to 85°C and has a mechanical life of 100,000 cycles.
Carling Technologies 651111-XX-XN-XHP1 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 14.99 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Depth (mm) | 14.99 |
| Actuator Height (mm) | 3.96 |
| Terminal Length (mm) | 7.34 |
| Terminal Pitch (mm) | 6.86 |
| Number of Rows | 1 |
| Pole Throw Configuration | SP |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651111-XX-XN-XHP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.