The Carling Technologies 651114-BB-0N is a curved rocker panel mount switch with a maximum current rating of 10 amps at 250 volts AC and a mechanical life of 100,000 cycles. It features a right-angle body with a terminal pitch of 6.86mm and a panel cutout dimension of 19.2mm by 12.9mm. The switch has a maximum power rating of 186.42 watts and operates within a temperature range of 0 to 85 degrees Celsius. It is designed for panel mount and through-hole mounting and has a product length and height of 20.96mm and 14.99mm, respectively.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Curved Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 20.96 |
| Product Height (mm) | 14.99 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Height (mm) | 14.99 |
| Actuator Depth (mm) | 3.96 |
| Terminal Pitch (mm) | 6.86 |
| Number of Rows | 1 |
| Pole Throw Configuration | SP |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |