The 651263-BB-BV is a SPST switch with a curved rocker actuator style, rated for 10A at 250VAC and 186.42W. It features an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is designed for panel mount and through hole mounting, with PC pins for termination. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 651263-BB-BV technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651263-BB-BV to view detailed technical specifications.
No datasheet is available for this part.