Switch Rocker ON None (OFF) SPST Solder Lug Curved Rocker 12A 250VAC 186.42VA 100000Cycles Bulk
Carling Technologies 651361-BB-EW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | 651 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.