Switch Rocker ON None (OFF) SPST PC Pins Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Sign in to ask questions about the Carling Technologies 651363-BB-0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 651363-BB-0N technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651363-BB-0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.