The 651363-WB-BV is a SPST rocker switch with a curved actuator style, rated for 10A at 250VAC and 186.42W. It features a panel mount/through hole termination style and a mechanical life of 100,000 cycles. The switch has an electrical life of 50,000 hours and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 651363-WB-BV technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651363-WB-BV to view detailed technical specifications.
No datasheet is available for this part.