
This 12A SPDT rocker switch features a 250V AC voltage rating and operates within a temperature range of 0 to 85°C. It is designed for panel mount applications and has an illuminated design. The switch is rated for 12A of current and is terminated with solder. It is available in a black color.
Carling Technologies 651421-BB-0N technical specifications.
| Color | Black |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651421-BB-0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.