This SPDT panel mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a mechanical life of 100,000 cycles and is rated for 250V AC. The switch is packaged in bulk and features solder termination. It is compliant with RoHS regulations and is not radiation hardened.
Carling Technologies 651421-BB-EN technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651421-BB-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.