Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Carling Technologies 651421-WW-0N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | 651 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 651421-WW-0N to view detailed technical specifications.
No datasheet is available for this part.