The 651561-WW-DW is a SPDT switch with a curved rocker actuator style, rated for 12A at 125VAC and 250VAC maximum AC voltage. It has a maximum power rating of 186.42W and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Carling Technologies 651561-WW-DW technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651561-WW-DW to view detailed technical specifications.
No datasheet is available for this part.