The Carling Technologies 651681-WB-HN is a SPDT rocker switch with a curved actuator style, rated for 8A at 250VAC. It features a solder lug termination style and a panel mount design, suitable for operating temperatures between 0 and 85°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 hours.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |