The 651681-WW-DW is a SPDT rocker switch with a curved actuator style, rated for 8A at 250VAC and 186.42W. It features a solder lug termination style and is designed for panel mounting. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 651681-WW-DW technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651681-WW-DW to view detailed technical specifications.
No datasheet is available for this part.