The 651682-BB-FN is a panel mount switch from Carling Technologies, featuring a curved rocker actuator style and SPDT pole throw configuration. It has a maximum current rating of 10 amps at 250VAC and a maximum power rating of 186.42 watts. The switch is designed to operate within a temperature range of 0 to 85 degrees Celsius. It is suitable for use in a variety of applications, including those that require high reliability and long lifespan, with an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |