The 651682-BW-8V is a panel mount rocker switch with a curved actuator style and SPDT pole throw configuration. It features a maximum current rating of 10 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It can operate within a temperature range of 0 to 85 degrees Celsius and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |